Part Details for BZM55B3V0-TR by Vishay Intertechnologies
Overview of BZM55B3V0-TR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZM55B3V0-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZM55B3V0-TR
|
Avnet Americas | Diode Zener Single 3V 2% 500mW 2-Pin MicroMELF T/R - Tape and Reel (Alt: BZM55B3V0-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0412 | Buy Now |
DISTI #
78-BZM55B3V0
|
Mouser Electronics | Zener Diodes 3.0 Volt 0.5W 2% RoHS: Compliant | 0 |
|
$0.0350 / $0.3200 | Order Now |
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Bristol Electronics | 2458 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 3V V(Z), 2%, 0.5W | 4000 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | ZENER DIODE, 3V V(Z), 2%, 0.5W | 1966 |
|
$0.0720 / $0.2400 | Buy Now |
DISTI #
BZM55B3V0-TR
|
TTI | Zener Diodes 3.0 Volt 0.5W 2% pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0340 / $0.0410 | Buy Now |
DISTI #
BZM55B3V0-TR
|
Avnet Americas | Diode Zener Single 3V 2% 500mW 2-Pin MicroMELF T/R - Tape and Reel (Alt: BZM55B3V0-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0412 | Buy Now |
DISTI #
BZM55B3V0-TR
|
TME | Diode: Zener, 0.5W, 3V, SMD, reel,tape, MicroMELF, single diode Min Qty: 1 | 0 |
|
$0.0343 / $0.3319 | RFQ |
DISTI #
BZM55B3V0-TR
|
Avnet Americas | Diode Zener Single 3V 2% 500mW 2-Pin MicroMELF T/R - Tape and Reel (Alt: BZM55B3V0-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0412 | Buy Now |
Part Details for BZM55B3V0-TR
BZM55B3V0-TR CAD Models
BZM55B3V0-TR Part Data Attributes
|
BZM55B3V0-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZM55B3V0-TR
Vishay Intertechnologies
Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |