Part Details for BZM55B3V6-TR by Vishay Intertechnologies
Overview of BZM55B3V6-TR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZM55B3V6-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZM55B3V6-TR
|
Avnet Americas | Diode Zener Single 3.6V 2% 500mW 2-Pin MicroMELF T/R - Tape and Reel (Alt: BZM55B3V6-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0412 | Buy Now |
DISTI #
78-BZM55B3V6
|
Mouser Electronics | Zener Diodes 3.6 Volt 0.5W 2% RoHS: Compliant | 16178 |
|
$0.0310 / $0.3200 | Buy Now |
|
Future Electronics | Zener Diodes 3.6 Volt 0.5W 2% RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0277 / $0.0317 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 12460 |
|
$0.0281 / $0.1875 | Buy Now |
|
Quest Components | 9968 |
|
$0.0375 / $0.2500 | Buy Now | |
DISTI #
BZM55B3V6-TR
|
TTI | Zener Diodes 3.6 Volt 0.5W 2% pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0300 / $0.0325 | Buy Now |
DISTI #
BZM55B3V6-TR
|
Avnet Americas | Diode Zener Single 3.6V 2% 500mW 2-Pin MicroMELF T/R - Tape and Reel (Alt: BZM55B3V6-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0412 | Buy Now |
DISTI #
BZM55B3V6-TR
|
TME | Diode: Zener, 0.5W, 3.6V, SMD, reel,tape, MicroMELF, single diode Min Qty: 20 | 7305 |
|
$0.0305 / $0.0458 | Buy Now |
DISTI #
BZM55B3V6-TR
|
Avnet Americas | Diode Zener Single 3.6V 2% 500mW 2-Pin MicroMELF T/R - Tape and Reel (Alt: BZM55B3V6-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0412 | Buy Now |
DISTI #
DZ8688
|
Rutronik | Z-DIODE 0,5W 3V6 2% MICROMELF RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0278 / $0.0330 | Buy Now |
Part Details for BZM55B3V6-TR
BZM55B3V6-TR CAD Models
BZM55B3V6-TR Part Data Attributes
|
BZM55B3V6-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZM55B3V6-TR
Vishay Intertechnologies
Zener Diode, 3.6V V(Z), 2.22%, 0.5W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 2.22% | |
Working Test Current | 5 mA |