Part Details for BZM55B56-TR by Vishay Semiconductors
Overview of BZM55B56-TR by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZM55B56-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZM55B56-TRGICT-ND
|
DigiKey | DIODE ZENER 56V 500MW MICROMELF Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12500 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
|
Quest Components | ZENER DIODE, 56V V(Z), 2%, 0.5W | 2500 |
|
$0.0720 / $0.1600 | Buy Now |