-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.6V V(Z), 2.14%, 0.5W, Silicon, Unidirectional, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZM55B5V6-TR
|
Avnet Americas | Diode Zener Single 5.6V 2% 500mW 2-Pin MicroMELF T/R - Tape and Reel (Alt: BZM55B5V6-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0412 | Buy Now |
DISTI #
78-BZM55B5V6
|
Mouser Electronics | Zener Diodes 5.6 Volt 0.5W 2% RoHS: Compliant | 141389 |
|
$0.0350 / $0.3200 | Buy Now |
|
Future Electronics | BZM55 series Zener Diode 5.6V 500mW Surface Mount MicroMELF 2-SMD RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0268 / $0.0307 | Buy Now |
DISTI #
BZM55B5V6-TR
|
TTI | Zener Diodes 5.6 Volt 0.5W 2% pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0300 / $0.0325 | Buy Now |
DISTI #
BZM55B5V6-TR
|
Avnet Americas | Diode Zener Single 5.6V 2% 500mW 2-Pin MicroMELF T/R - Tape and Reel (Alt: BZM55B5V6-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0412 | Buy Now |
DISTI #
BZM55B5V6-TR
|
TME | Diode: Zener, 0.5W, 5.6V, SMD, reel,tape, MicroMELF, single diode Min Qty: 20 | 1610 |
|
$0.0305 / $0.0480 | Buy Now |
DISTI #
BZM55B5V6-TR
|
Avnet Americas | Diode Zener Single 5.6V 2% 500mW 2-Pin MicroMELF T/R - Tape and Reel (Alt: BZM55B5V6-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0412 | Buy Now |
DISTI #
DZ1251
|
Rutronik | Z-DIODE 0,5W 5,6V 2% MICROMELF RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 2500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0278 / $0.0330 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 55000 |
|
RFQ | |
DISTI #
BZM55B5V6-TR
|
Avnet Asia | Diode Zener Single 5.6V 2% 500mW 2-Pin MicroMELF T/R (Alt: BZM55B5V6-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZM55B5V6-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZM55B5V6-TR
Vishay Intertechnologies
Zener Diode, 5.6V V(Z), 2.14%, 0.5W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 2.14% | |
Working Test Current | 5 mA |