Part Details for BZM55C18-TR by Vishay Intertechnologies
Overview of BZM55C18-TR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZM55C18-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5858
|
Newark | Zener Diode, 18V, 0.5W, Micromelf, Zener Voltage Nom:18V, Power Dissipation:500Mw, Diode Case Style:Micromelf, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Surface Mount, Product Range:Bzm55 Series Rohs Compliant: Yes |Vishay BZM55C18-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 27300 |
|
$0.0830 / $0.2750 | Buy Now |
DISTI #
32C9799
|
Newark | Zener Diode, 500Mw, 18V, Micromelf, Zener Voltage Nom:18V, Power Dissipation:500Mw, Diode Case Style:Micromelf, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:Aec-Q101Rohs Compliant: Yes |Vishay BZM55C18-TR Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0450 | Buy Now |
DISTI #
BZM55C18-TR
|
Avnet Americas | Diode Zener Single 18V 6% 500mW 2-Pin MicroMELF T/R - Tape and Reel (Alt: BZM55C18-TR) RoHS: Not Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0275 / $0.0350 | Buy Now |
DISTI #
06AC5858
|
Avnet Americas | Diode Zener Single 18V 6% 500mW 2-Pin MicroMELF T/R - Product that comes on tape, but is not reeled (Alt: 06AC5858) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.0830 / $0.2850 | Buy Now |
DISTI #
78-BZM55C18
|
Mouser Electronics | Zener Diodes 18 Volt 0.5W 5% RoHS: Compliant | 26117 |
|
$0.0260 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.0230 / $0.0263 | Buy Now |
DISTI #
BZM55C18-TR
|
TTI | Zener Diodes 18 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0255 / $0.0276 | Buy Now |
DISTI #
BZM55C18-TR
|
Avnet Americas | Diode Zener Single 18V 6% 500mW 2-Pin MicroMELF T/R - Tape and Reel (Alt: BZM55C18-TR) RoHS: Not Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0275 / $0.0350 | Buy Now |
DISTI #
06AC5858
|
Avnet Americas | Diode Zener Single 18V 6% 500mW 2-Pin MicroMELF T/R - Product that comes on tape, but is not reeled (Alt: 06AC5858) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.0830 / $0.2850 | Buy Now |
DISTI #
BZM55C18-TR
|
TME | Diode: Zener, 0.5W, 18V, SMD, reel,tape, MicroMELF, single diode Min Qty: 1 | 0 |
|
$0.0288 / $0.2793 | RFQ |
Part Details for BZM55C18-TR
BZM55C18-TR CAD Models
BZM55C18-TR Part Data Attributes
|
BZM55C18-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZM55C18-TR
Vishay Intertechnologies
Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 5 mA |