Part Details for BZM55C2V7 by Vishay Intertechnologies
Overview of BZM55C2V7 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZM55C2V7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZM55C2V7
|
TME | Diode: Zener, 0.5W, 2.7V, SMD, reel,tape, MicroMELF, single diode Min Qty: 20 | 9880 |
|
$0.0286 / $0.0429 | Buy Now |
|
ComSIT USA | SMALL SIGNAL ZENER DIODE Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional RoHS: Not Compliant | Europe - 70000 |
|
RFQ |
Part Details for BZM55C2V7
BZM55C2V7 CAD Models
BZM55C2V7 Part Data Attributes
|
BZM55C2V7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZM55C2V7
Vishay Intertechnologies
Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, MICROMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, MICROMELF-2 | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 7.41% | |
Working Test Current | 5 mA |