Part Details for BZM55C4V3-TR3 by Vishay Intertechnologies
Overview of BZM55C4V3-TR3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZM55C4V3-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C9830
|
Newark | Zener Diode,single, Two Terminal,4.3V V(Z),7%,melf-1.9 |Vishay BZM55C4V3-TR3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0450 | Buy Now |
DISTI #
BZM55C4V3-TR3
|
Avnet Americas | Diode Zener Single 4.3V 7% 500mW 2-Pin MicroMELF T/R - Tape and Reel (Alt: BZM55C4V3-TR3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0275 / $0.0350 | Buy Now |
DISTI #
78-BZM55C4V3-TR3
|
Mouser Electronics | Zener Diodes 4.3 Volt 0.5W 5% RoHS: Compliant | 0 |
|
$0.0270 / $0.2700 | Order Now |
DISTI #
BZM55C4V3-TR3
|
TTI | Zener Diodes 4.3 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0262 / $0.0346 | Buy Now |
DISTI #
BZM55C4V3-TR3
|
Avnet Americas | Diode Zener Single 4.3V 7% 500mW 2-Pin MicroMELF T/R - Tape and Reel (Alt: BZM55C4V3-TR3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0275 / $0.0350 | Buy Now |
DISTI #
BZM55C4V3-TR3
|
Avnet Americas | Diode Zener Single 4.3V 7% 500mW 2-Pin MicroMELF T/R - Tape and Reel (Alt: BZM55C4V3-TR3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0275 / $0.0350 | Buy Now |
DISTI #
BZM55C4V3-TR3
|
EBV Elektronik | Diode Zener Single 4.3V 7% 500mW 2-Pin MicroMELF T/R (Alt: BZM55C4V3-TR3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for BZM55C4V3-TR3
BZM55C4V3-TR3 CAD Models
BZM55C4V3-TR3 Part Data Attributes
|
BZM55C4V3-TR3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZM55C4V3-TR3
Vishay Intertechnologies
Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 6.98% | |
Working Test Current | 5 mA |