Part Details for BZS55C4V3 RXG by Taiwan Semiconductor
Overview of BZS55C4V3 RXG by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZS55C4V3 RXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZS55C4V3 RXG
|
Avnet Americas | Diode Zener Single 4.3V 5% 0.5W 2-Pin 1206 SMD Plastic T/R - Tape and Reel (Alt: BZS55C4V3 RXG) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
BZS55C4V3 RXG
|
Avnet Americas | Diode Zener Single 4.3V 5% 0.5W 2-Pin 1206 SMD Plastic T/R - Tape and Reel (Alt: BZS55C4V3 RXG) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
BZS55C4V3-RXG
|
TME | Diode: Zener, 0.5W, 4.3V, 5mA, SMD, reel,tape, 1206, single diode Min Qty: 1 | 1788 |
|
$0.0405 / $0.2501 | Buy Now |
Part Details for BZS55C4V3 RXG
BZS55C4V3 RXG CAD Models
BZS55C4V3 RXG Part Data Attributes:
|
BZS55C4V3 RXG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZS55C4V3 RXG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |