BZT03-C13
Description: Zener Diode, 13V V(Z), 5%, 3.25W,

Overview of BZT03-C13 by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for BZT03-C13 by Philips Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   450
RFQ

CAD Models for BZT03-C13 by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT03-C13 by Philips Semiconductors

BZT03-C13
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
3.25 W
Reference Voltage-Nom
13 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn80Pb20)
Voltage Tol-Max
5%
Working Test Current
50 mA
Want to compare parts?
  1. BZT03-C13
    Philips Semiconductors
    Zener Diode, 13V V(Z), 5%, 3.25W,
    VS

Related Parts for BZT03-C13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT03-C13 by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT03-C13 by Philips Semiconductors

Select Manufacturer
Which Manufacturer of BZT03-C13 would you like to use for your alert(s)?
  • Please alert me when BZT03-C13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT03-C13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT03-C13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT03-C13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT03-C13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT03-C13 by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: