Part Details for BZT03C10 by Luguang Electronic Technology Co Ltd
Overview of BZT03C10 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZT03C10
BZT03C10 CAD Models
BZT03C10 Part Data Attributes
|
BZT03C10
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZT03C10
Luguang Electronic Technology Co Ltd
Zener Diode, Case Style : DO-15; Pd (W) : 1.3; Vz (V) Min: 9.4; Vz (V) Nom: 10; Vz (V) Max: 10.6; Vz @lzt (mA): 50; Leakage Current IR (uA): 10; Leakage Current VR (V): 7.5
|
Part Life Cycle Code | Active | |
Part Package Code | DO-15 | |
Manufacturer Package Code | DO-15 |