Part Details for BZT52-B12-AU_R1_000A1 by PanJit Group
Overview of BZT52-B12-AU_R1_000A1 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52-B12-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-BZT52-B12-AU_R1_000A1CT-ND
|
DigiKey | SURFACE MOUNT SILICON ZENER DIOD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5850 In Stock |
|
$0.0213 / $0.2100 | Buy Now |
|
Ozdisan Elektronik | DIODE ZENER 410mW 12V ±2% SOD123 SMT | 0 |
|
$0.0411 / $0.0501 | RFQ |