BZT52-B12
Description: Zener Diode, 12V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of BZT52-B12 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZT52-B12 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # BZT52-B12
Avnet Asia 12V 410MW SOD-123 ZENER DIODES (Alt: BZT52-B12) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days 0
RFQ
Win Source Electronics SURFACE MOUNT SILICON ZENER DIODES 45000
  • 430 $0.1170
  • 1,045 $0.0960
  • 1,615 $0.0930
  • 2,225 $0.0900
  • 2,875 $0.0870
  • 3,850 $0.0780
$0.0780 / $0.1170 Buy Now

CAD Models for BZT52-B12 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZT52-B12 by PanJit Semiconductor

BZT52-B12
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
PANJIT
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.41 W
Reference Voltage-Nom
12 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
2%
Want to compare parts?
  1. BZT52-B12
    PanJit Semiconductor
    Zener Diode, 12V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for BZT52-B12

This table gives cross-reference parts and alternative options found for BZT52-B12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52-B12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52-B12-D3 Zener Diode, 12V V(Z), 2%, 0.41W, Silicon, Unidirectional, PLASTIC, SO-2 Vishay Semiconductors BZT52-B12 vs BZT52-B12-D3

Related Parts for BZT52-B12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52-B12 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52-B12 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BZT52-B12 would you like to use for your alert(s)?
  • Please alert me when BZT52-B12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52-B12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52-B12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52-B12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52-B12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52-B12 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: