Part Details for BZT52-B12_R1_10001 by PanJit Semiconductor
Overview of BZT52-B12_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for BZT52-B12_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BZT52-B12R110001
|
Mouser Electronics | Zener Diodes 410mW ZENER 12V RoHS: Compliant | 0 |
|
$0.0190 / $0.0360 | Order Now |
|
NAC | 410mW,ZENER,SOD-123,12V RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for BZT52-B12_R1_10001
BZT52-B12_R1_10001 CAD Models
BZT52-B12_R1_10001 Part Data Attributes
|
BZT52-B12_R1_10001
PanJit Semiconductor
Buy Now
|
Compare Parts:
BZT52-B12_R1_10001
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |