-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZT52-B series - Single Zener diodes in a SOD123 package@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6913
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia BZT52-B12J Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0300 | Buy Now |
DISTI #
BZT52-B12J
|
Avnet Americas | Zener Diode Single 12V 0.1μA 590mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52-B12J) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 / $0.0185 | Buy Now |
DISTI #
771-BZT52-B12J
|
Mouser Electronics | Zener Diodes BZT52-B12/SOD123/SOD2 RoHS: Compliant | 15330 |
|
$0.0260 / $0.2300 | Buy Now |
|
Future Electronics | Small Signal Bipolar Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0174 | Buy Now |
DISTI #
BZT52-B12J
|
TTI | Zener Diodes BZT52-B12/SOD123/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0231 / $0.0282 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12540 |
|
RFQ | |
DISTI #
BZT52-B12J
|
Avnet Silica | Zener Diode Single 12V 0.1�A 590mW 2-Pin SOD-123 T/R (Alt: BZT52-B12J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52-B12J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZT52-B12J
Nexperia
BZT52-B series - Single Zener diodes in a SOD123 package@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 10 mV/°C | |
Voltage Tol-Max | 1.67% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52-B12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52-B12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B12-T1 | Zener Diode | Won-Top Electronics Co Ltd | BZT52-B12J vs BZT52B12-T1 |