-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZT52-B series - Single Zener diodes in a SOD123 package@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1991
|
Newark | Zener Diode, Aec-Q101, 15V, Sod-123 Rohs Compliant: Yes |Nexperia BZT52-B15X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4250 |
|
$0.0470 / $0.2220 | Buy Now |
DISTI #
34AH7006
|
Newark | Bzt52-B15/Sod123/Sod2 Rohs Compliant: Yes |Nexperia BZT52-B15X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0250 | Buy Now |
DISTI #
1727-7674-1-ND
|
DigiKey | DIODE ZENER 15V 590MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5228 In Stock |
|
$0.0231 / $0.2300 | Buy Now |
DISTI #
BZT52-B15X
|
Avnet Americas | Diode Zener Single 15V 2% 590mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52-B15X) RoHS: Not Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 |
|
$0.0138 / $0.0148 | Buy Now |
DISTI #
771-BZT52-B15X
|
Mouser Electronics | Zener Diodes BZT52-B15/SOD123/SOD2 RoHS: Compliant | 7993 |
|
$0.0230 / $0.2300 | Buy Now |
|
Future Electronics | BZT52-B15/SOD123/SOD2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.0185 / $0.0213 | Buy Now |
|
Future Electronics | BZT52-B15/SOD123/SOD2 RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0185 / $0.0211 | Buy Now |
DISTI #
76434574
|
Verical | Zener Diode Single 15V 2% 15Ohm 590mW 2-Pin SOD-123 Min Qty: 3000 Package Multiple: 3000 Date Code: 2351 | Americas - 6000 |
|
$0.0171 / $0.0198 | Buy Now |
DISTI #
BZT52-B15X
|
TTI | Zener Diodes BZT52-B15/SOD123/SOD2 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 39000 In Stock |
|
$0.0192 / $0.0216 | Buy Now |
DISTI #
BZT52-B15X
|
Avnet Americas | Diode Zener Single 15V 2% 590mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52-B15X) RoHS: Not Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 |
|
$0.0138 / $0.0148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52-B15X
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZT52-B15X
Nexperia
BZT52-B series - Single Zener diodes in a SOD123 package@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52-B15X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52-B15X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52-B15J | BZT52-B series - Single Zener diodes in a SOD123 package@en-us | Nexperia | BZT52-B15X vs BZT52-B15J |