Part Details for BZT52-B24S_R2_10001 by PanJit Semiconductor
Overview of BZT52-B24S_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Price & Stock for BZT52-B24S_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BZT52B24SR210001
|
Mouser Electronics | Zener Diodes 200mW ZENER 24V RoHS: Compliant | 0 |
|
$0.0230 / $0.0310 | Order Now |
|
NAC | 200mW,ZENER,SOD-323,24V RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for BZT52-B24S_R2_10001
BZT52-B24S_R2_10001 CAD Models
BZT52-B24S_R2_10001 Part Data Attributes
|
BZT52-B24S_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZT52-B24S_R2_10001
PanJit Semiconductor
Zener Diode, 24V V(Z), 2%, 0.2W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52-B24S_R2_10001
This table gives cross-reference parts and alternative options found for BZT52-B24S_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52-B24S_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52-B24S_R1_10001 | Zener Diode, 24V V(Z), 2%, 0.2W, Silicon, Unidirectional, | PanJit Semiconductor | BZT52-B24S_R2_10001 vs BZT52-B24S_R1_10001 |