-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZT52-Q series - Voltage regulator diodes@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BZT52-B39-QXTR-ND
|
DigiKey | BZT52-B39-Q/SOD123/SOD2 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0203 / $0.0379 | Buy Now |
DISTI #
BZT52-B39-QX
|
Avnet Americas | Zener Single Diode, 39 V, 590 mW, SOD-123, 2 Pins, 150 °C - Tape and Reel (Alt: BZT52-B39-QX) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0231 | Buy Now |
DISTI #
771-BZT52-B39-QX
|
Mouser Electronics | Zener Diodes ZENER SOD123/SOD2 RoHS: Compliant | 0 |
|
$0.0200 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.0199 | Buy Now |
DISTI #
BZT52-B39-QX
|
TTI | Zener Diodes ZENER SOD123/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 27000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0231 / $0.0257 | Buy Now |
DISTI #
BZT52-B39-QX
|
Avnet Silica | Zener Single Diode, 39 V, 590 mW, SOD-123, 2 Pins, 150 �C (Alt: BZT52-B39-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZT52-B39-QX
|
EBV Elektronik | Zener Single Diode, 39 V, 590 mW, SOD-123, 2 Pins, 150 �C (Alt: BZT52-B39-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52-B39-QX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZT52-B39-QX
Nexperia
BZT52-Q series - Voltage regulator diodes@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOD-123, 2 PIN | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 75 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 300 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 27.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 41.2 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |