BZT52-B3V9S-AU_R1_000A1
Description: Zener Diode,

Overview of BZT52-B3V9S-AU_R1_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZT52-B3V9S-AU_R1_000A1 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-BZT52B3V9SAUR100
Mouser Electronics Zener Diodes 200mW,ZENER,SOD-323,3.9V RoHS: Compliant 0
  • 5,000 $0.0230
  • 995,000 $0.0230
$0.0230 Order Now
NAC 200mW,ZENER,SOD-323,3.9V RoHS: Compliant Min Qty: 3250000 Package Multiple: 5000 0
RFQ
DISTI # BZT52-B3V9S-AU_R1_000A1
Avnet Silica /W6/TR/7/HF/5K/SOD-323/ZEN/SOD/ZSM-02A/ZSM02-QI09/PJ///" (Alt: BZT52-B3V9S-AU_R1_000A1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for BZT52-B3V9S-AU_R1_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52-B3V9S-AU_R1_000A1 by PanJit Semiconductor

BZT52-B3V9S-AU_R1_000A1
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
95 Ω
JESD-30 Code
R-PDSO-F2
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
3.9 V
Reverse Current-Max
10 µA
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52-B3V9S-AU_R1_000A1
    PanJit Semiconductor
    Zener Diode,
    VS

Alternate Parts for BZT52-B3V9S-AU_R1_000A1

This table gives cross-reference parts and alternative options found for BZT52-B3V9S-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52-B3V9S-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52B3V9JS-TP-HF Zener Diode, Micro Commercial Components BZT52-B3V9S-AU_R1_000A1 vs BZT52B3V9JS-TP-HF
BZX84B3V9W_R2_00001 Zener Diode PanJit Semiconductor BZT52-B3V9S-AU_R1_000A1 vs BZX84B3V9W_R2_00001
ACZRV52B3V9-HF Zener Diode, Comchip Technology Corporation Ltd BZT52-B3V9S-AU_R1_000A1 vs ACZRV52B3V9-HF
BZT52-B3V9S-AU_R2_000A1 Zener Diode, PanJit Semiconductor BZT52-B3V9S-AU_R1_000A1 vs BZT52-B3V9S-AU_R2_000A1
CZRV52B3V9-G Zener Diode, 3.9V V(Z), 2%, 0.2W, Silicon, Unidirectional, Comchip Technology Corporation Ltd BZT52-B3V9S-AU_R1_000A1 vs CZRV52B3V9-G
BZX84B3V9W_R1_00001 Zener Diode PanJit Semiconductor BZT52-B3V9S-AU_R1_000A1 vs BZX84B3V9W_R1_00001
UDZS3V9BR9 Zener Diode, Taiwan Semiconductor BZT52-B3V9S-AU_R1_000A1 vs UDZS3V9BR9
BZX84B3V9W-AU_R2_000A1 Zener Diode PanJit Semiconductor BZT52-B3V9S-AU_R1_000A1 vs BZX84B3V9W-AU_R2_000A1
BZX84B3V9W-AU_R1_000A1 Zener Diode PanJit Semiconductor BZT52-B3V9S-AU_R1_000A1 vs BZX84B3V9W-AU_R1_000A1

Related Parts for BZT52-B3V9S-AU_R1_000A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52-B3V9S-AU_R1_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52-B3V9S-AU_R1_000A1 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BZT52-B3V9S-AU_R1_000A1 would you like to use for your alert(s)?
  • Please alert me when BZT52-B3V9S-AU_R1_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52-B3V9S-AU_R1_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52-B3V9S-AU_R1_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52-B3V9S-AU_R1_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52-B3V9S-AU_R1_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52-B3V9S-AU_R1_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: