Part Details for BZT52-C12_R1_00001 by PanJit Group
Overview of BZT52-C12_R1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52-C12_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-BZT52-C12_R1_00001CT-ND
|
DigiKey | SOD-123, ZENER Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8721 In Stock |
|
$0.0140 / $0.1500 | Buy Now |
|
Ozdisan Elektronik | DIODE ZENER 410mW 12V ±5% SOD123 SMT | 14855 |
|
$0.0257 / $0.0314 | Buy Now |