Part Details for BZT52-C12_R2_00001 by PanJit Semiconductor
Overview of BZT52-C12_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52-C12_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BZT52-C12R200001
|
Mouser Electronics | Zener Diodes 410mW ZENER 12V RoHS: Compliant | 0 |
|
$0.0130 / $0.0210 | Order Now |
|
NAC | 410mW,ZENER,SOD-123,12V RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
BZT52-C12_R2_00001
|
Avnet Silica | SOD 123/410mW/12V/Zener Diode/SMD/ +/-5% (Alt: BZT52-C12_R2_00001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BZT52-C12_R2_00001
BZT52-C12_R2_00001 CAD Models
BZT52-C12_R2_00001 Part Data Attributes:
|
BZT52-C12_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZT52-C12_R2_00001
PanJit Semiconductor
Zener Diode, 12V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52-C12_R2_00001
This table gives cross-reference parts and alternative options found for BZT52-C12_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52-C12_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C12 | Zener Diode, 12V V(Z), 5%, 0.41W, Silicon, Unidirectional, SOD-123FL, 2 PIN | SPC Multicomp | BZT52-C12_R2_00001 vs BZT52C12 |
CH5738B-20E3 | Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Microsemi Corporation | BZT52-C12_R2_00001 vs CH5738B-20E3 |
BZT52-C12_R1_00001 | Zener Diode, 12V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | BZT52-C12_R2_00001 vs BZT52-C12_R1_00001 |
CH5738B-20 | Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional | Microsemi Corporation | BZT52-C12_R2_00001 vs CH5738B-20 |