Part Details for BZT52-C12S-AU_R1_000A1 by PanJit Semiconductor
Overview of BZT52-C12S-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZT52-C12S-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BZT52C12SAUR1000
|
Mouser Electronics | Zener Diodes 200mW,ZENER,SOD-323,12V RoHS: Compliant | 0 |
|
$0.0210 / $0.2100 | Order Now |
|
NAC | 200mW,ZENER,SOD-323,12V RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 3570 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
BZT52-C12S-AU_R1_000A1
|
Avnet Silica | /WI/TR/7/HF/5K/SOD-323/ZEN/SOD/ZSM-02A/ZSM02-QI02/PJ///" (Alt: BZT52-C12S-AU_R1_000A1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BZT52-C12S-AU_R1_000A1
BZT52-C12S-AU_R1_000A1 CAD Models
BZT52-C12S-AU_R1_000A1 Part Data Attributes:
|
BZT52-C12S-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZT52-C12S-AU_R1_000A1
PanJit Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Knee Impedance-Max | 150 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52-C12S-AU_R1_000A1
This table gives cross-reference parts and alternative options found for BZT52-C12S-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52-C12S-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX584C12_R1_00001 | Zener Diode, | PanJit Semiconductor | BZT52-C12S-AU_R1_000A1 vs BZX584C12_R1_00001 |
BZT52-C12S-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | BZT52-C12S-AU_R1_000A1 vs BZT52-C12S-AU_R2_000A1 |
BZT52-C12S_R1_00001 | Zener Diode, | PanJit Semiconductor | BZT52-C12S-AU_R1_000A1 vs BZT52-C12S_R1_00001 |
BZT52-C12S_R2_00001 | Zener Diode, | PanJit Semiconductor | BZT52-C12S-AU_R1_000A1 vs BZT52-C12S_R2_00001 |
BZT52C12S-TP-HF | Zener Diode, | Micro Commercial Components | BZT52-C12S-AU_R1_000A1 vs BZT52C12S-TP-HF |
BZT52-C12S | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BZT52-C12S-AU_R1_000A1 vs BZT52-C12S |
BZX584C12_R2_00001 | Zener Diode, | PanJit Semiconductor | BZT52-C12S-AU_R1_000A1 vs BZX584C12_R2_00001 |