Part Details for BZT52-C18S-AU_R2_000A1 by PanJit Group
Overview of BZT52-C18S-AU_R2_000A1 by PanJit Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1338C-18SRI | Renesas Electronics Corporation | Real-Time Clock With Battery Backed Non-Volatile RAM | |
1338AC-18SRGI | Renesas Electronics Corporation | Real-Time Clock With Battery Backed Non-Volatile RAM | |
1338AC-18SRGI8 | Renesas Electronics Corporation | Real-Time Clock With Battery Backed Non-Volatile RAM |
Price & Stock for BZT52-C18S-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | DIODE ZENER 200mW 18V ±5% SOD323 SMT | 0 |
|
$0.0369 / $0.0450 | RFQ |