Diodes
BZT52-C4V3J
Nexperia
Description: BZT52-C series - Single Zener diodes in a SOD123 package@en-us

Overview of BZT52-C4V3J by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy

Price & Stock for BZT52-C4V3J by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK6999
Newark Zener Diodes Rohs Compliant: Yes |Nexperia BZT52-C4V3J RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0270
  • 20,000 $0.0260
  • 40,000 $0.0250
  • 60,000 $0.0230
$0.0230 / $0.0270 Buy Now
DISTI # 1727-8140-1-ND
DigiKey DIODE ZENER 4.3V 350MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 38783
In Stock
  • 1 $0.1700
  • 10 $0.1040
  • 100 $0.0643
  • 500 $0.0467
  • 1,000 $0.0410
  • 2,000 $0.0362
  • 5,000 $0.0310
  • 10,000 $0.0277
  • 20,000 $0.0250
  • 30,000 $0.0236
  • 50,000 $0.0220
  • 70,000 $0.0211
  • 100,000 $0.0202
  • 250,000 $0.0181
  • 500,000 $0.0169
$0.0169 / $0.1700 Buy Now
DISTI # BZT52-C4V3J
Avnet Americas BZT52-C4V3/SOD123/SOD2 - Tape and Reel (Alt: BZT52-C4V3J) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Container: Reel 0
  • 50,000 $0.0185
$0.0185 Buy Now
DISTI # 771-BZT52-C4V3J
Mouser Electronics Zener Diodes BZT52-C4V3/SOD123/SOD2 RoHS: Compliant 20413
  • 1 $0.1700
  • 10 $0.1030
  • 100 $0.0470
  • 1,000 $0.0340
  • 2,500 $0.0310
  • 10,000 $0.0290
  • 20,000 $0.0260
  • 50,000 $0.0200
  • 100,000 $0.0190
$0.0190 / $0.1700 Buy Now
Future Electronics BZT52 Series 4.3 V 350 mW Surface Mount Single Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 10,000 $0.0163
  • 20,000 $0.0159
  • 40,000 $0.0156
  • 50,000 $0.0154
  • 150,000 $0.0148
$0.0148 / $0.0163 Buy Now
DISTI # 74090568
Verical Diode Zener Single 4.3V 5% 590mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2348 Americas - 40000
  • 10,000 $0.0223
$0.0223 Buy Now
DISTI # 75716722
Verical Diode Zener Single 4.3V 5% 590mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3390 Package Multiple: 1 Date Code: 2349 Americas - 20000
  • 3,390 $0.0263
  • 6,000 $0.0242
  • 15,000 $0.0220
$0.0220 / $0.0263 Buy Now
DISTI # BZT52-C4V3J
TTI Zener Diodes BZT52-C4V3/SOD123/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 10000 Container: Reel Americas - 0
  • 40,000 $0.0161
  • 50,000 $0.0158
  • 100,000 $0.0155
  • 150,000 $0.0152
  • 250,000 $0.0149
$0.0149 / $0.0161 Buy Now
DISTI # BZT52-C4V3J
Avnet Silica BZT52-C4V3/SOD123/SOD2 (Alt: BZT52-C4V3J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S548200754924
Chip1Stop Zener Diode 40000
  • 10,000 $0.0218
  • 20,000 $0.0201
  • 30,000 $0.0189
$0.0189 / $0.0218 Buy Now
DISTI # C1S548200061091
Chip1Stop BZT52-C4V3/SOD123/SOD2 RoHS: Compliant 20000
  • 6,000 $0.0242
  • 15,000 $0.0220
$0.0220 / $0.0242 Buy Now
DISTI # BZT52-C4V3J
EBV Elektronik BZT52-C4V3/SOD123/SOD2 (Alt: BZT52-C4V3J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BZT52-C4V3J by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZT52-C4V3J by Nexperia

BZT52-C4V3J
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
SOD-123, 2 PIN
Manufacturer Package Code
SOD123
Reach Compliance Code
compliant
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
95 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Knee Impedance-Max
500 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
4.3 V
Reverse Current-Max
3 µA
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
Voltage Tol-Max
6.98%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52-C4V3J
    Nexperia
    BZT52-C series - Single Zener diodes in a SOD123 package@en-us
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52-C4V3J by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52-C4V3J by Nexperia

Select Manufacturer
Which Manufacturer of BZT52-C4V3J would you like to use for your alert(s)?
  • Please alert me when BZT52-C4V3J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52-C4V3J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52-C4V3J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52-C4V3J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52-C4V3J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52-C4V3J by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: