There are no models available for this part yet.
Overview of BZT52-C6V8S-AU_R1_000A1 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1000A1IDBVTG4 | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVR | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVT | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 |
Price & Stock for BZT52-C6V8S-AU_R1_000A1 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3757-BZT52-C6V8S-AU_R1_000A1CT-ND
|
DigiKey | SURFACE MOUNT SILICON ZENER DIOD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4800 In Stock |
|
$0.0203 / $0.2000 | Buy Now | |
Ozdisan Elektronik | DIODE ZENER 200mW 6.8V ±5% SOD323 SMT | 0 |
|
$0.0369 / $0.0450 | RFQ |
CAD Models for BZT52-C6V8S-AU_R1_000A1 by PanJit Group
Related Parts for BZT52-C6V8S-AU_R1_000A1
-
BZT52-C6V8S_R1_00001Zener Diodes
-
BR31Rectifier Diodes
-
BZW04-6V4HR0GTransient Suppressors
-
BUZ12Power Field-Effect Transistors
-
BST72ASmall Signal Field-Effect Transistors
-
BZD27C36P-GS08Voltage Regulator Diodes
-
BZE7-2RN18-PGSnap Acting/Limit Switches
-
BU4821F-TRPower Management Circuits
-
BUH51Power Bipolar Transistors