There are no models available for this part yet.
Overview of BZT52-C6V8S_R1_00001 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for BZT52-C6V8S_R1_00001 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3757-BZT52-C6V8S_R1_00001CT-ND
|
DigiKey | SURFACE MOUNT SILICON ZENER DIOD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4979 In Stock |
|
$0.0180 / $0.1800 | Buy Now | |
Ozdisan Elektronik | DIODE ZENER 200mW 6.8V ±5% SOD323 SMT | 4380 |
|
$0.0335 / $0.0409 | Buy Now |
CAD Models for BZT52-C6V8S_R1_00001 by PanJit Group
Related Parts for BZT52-C6V8S_R1_00001
-
BZT52-C6V8S-AU_R1_000A1Zener Diodes
-
BAW56Rectifier Diodes
-
BZG04-16-HM3-18Transient Suppressors
-
BUK953R2-40BPower Field-Effect Transistors
-
2SC1815-GR-APSmall Signal Bipolar Transistors
-
BZ-2RW822Snap Acting/Limit Switches
-
BU45K352G-TLPower Management Circuits
-
BUH51Power Bipolar Transistors
-
BU4051BCF-E2Multiplexers or Switches