There are no models available for this part yet.
Overview of BZT52-C75-AU_R1_000A1 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZT52-C75-AU_R1_000A1 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3757-BZT52-C75-AU_R1_000A1CT-ND
|
DigiKey | SURFACE MOUNT SILICON ZENER DIOD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2858 In Stock |
|
$0.0158 / $0.1600 | Buy Now | |
Ozdisan Elektronik | DIODE ZENER 410mW 75V ±5% SOD123 SMT | 0 |
|
$0.0335 / $0.0409 | RFQ |
CAD Models for BZT52-C75-AU_R1_000A1 by PanJit Group
Related Parts for BZT52-C75-AU_R1_000A1
-
BZT52B9V1Zener Diodes
-
BYM10-100Rectifier Diodes
-
BZW04-110HB0GTransient Suppressors
-
BUK7528-55APower Field-Effect Transistors
-
BU2JUA3WNVX-TLLinear Regulator ICs
-
BZE6-2RQ814Snap Acting/Limit Switches
-
BU4922FVE-TRPower Management Circuits
-
BUX41Power Bipolar Transistors
-
BU4051BCMultiplexers or Switches