-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 9.1V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52-C9V1
|
Avnet Asia | Diode Zener Single 9.1V 5% 410mW 2-Pin SOD-123 T/R (Alt: BZT52-C9V1) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 52 Weeks, 1 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52-C9V1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZT52-C9V1
PanJit Semiconductor
Zener Diode, 9.1V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 4.99% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52-C9V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52-C9V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C9V1 | Zener Diode, 9.1V V(Z), 6.077%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | BZT52-C9V1 vs BZT52C9V1 |
933827740115 | Zener Diode, 9.1V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | BZT52-C9V1 vs 933827740115 |
BZT52C9V1-7-F | Zener Diode, 9.1V V(Z), 6.08%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52-C9V1 vs BZT52C9V1-7-F |
MMSZ9V1T1 | 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | BZT52-C9V1 vs MMSZ9V1T1 |
RLZ9.1A | Zener Diode, 9.1V V(Z), 2.59%, 0.5W, Silicon, Unidirectional, LL-34, 2 PIN | ROHM Semiconductor | BZT52-C9V1 vs RLZ9.1A |
BZV55-B9V1 | Zener Diode, 9.1V V(Z), 2%, Silicon, Unidirectional, | General Instrument Corp | BZT52-C9V1 vs BZV55-B9V1 |
BZT55C9V1-TP | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional, QUADROMELF-2 | Micro Commercial Components | BZT52-C9V1 vs BZT55C9V1-TP |
BZV55-B9V1112 | 9.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZT52-C9V1 vs BZV55-B9V1112 |
BZT52H-C9V1,115 | BZT52H_SER series - Voltage regulator diodes@en-us SOD-123 2-Pin | Nexperia | BZT52-C9V1 vs BZT52H-C9V1,115 |
ZMC9.1 | Zener Diode, 9.05V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF, LS-31, 2 PIN | Diotec Semiconductor AG | BZT52-C9V1 vs ZMC9.1 |