Part Details for BZT52B12 by Rectron Semiconductor
Overview of BZT52B12 by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BZT52B12
|
Mouser Electronics | Zener Diodes 12 V 500 mW SOD-123 5% Zener RoHS: Compliant | 0 |
|
$0.0180 / $0.0260 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0148 / $0.0212 | Buy Now |
Part Details for BZT52B12
BZT52B12 CAD Models
BZT52B12 Part Data Attributes
|
BZT52B12
Rectron Semiconductor
Buy Now
|
Compare Parts:
BZT52B12
Rectron Semiconductor
|
Samacsys Manufacturer | Rectron |