There are no models available for this part yet.
Overview of BZT52B20 RH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZT52B20 RH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZT52B20 RH
|
Avnet Americas | - Tape and Reel (Alt: BZT52B20 RH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0208 | Buy Now | |
DISTI #
821-BZT52B20RH
|
Mouser Electronics | Zener Diodes 500mW, 2%, Small Signal Zener Diode RoHS: Compliant | 658 |
|
$0.0220 / $0.2200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0268 | Buy Now |
CAD Models for BZT52B20 RH by Taiwan Semiconductor
Part Data Attributes for BZT52B20 RH by Taiwan Semiconductor
BZT52B20 RH
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
BZT52B20 RHTaiwan SemiconductorVS
-