There are no models available for this part yet.
Overview of BZT52B20 by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZT52B20 by Rectron Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
583-BZT52B20
|
Mouser Electronics | Zener Diodes 20 V 500 mW SOD-123 5% Zener RoHS: Compliant | 0 |
|
$0.0180 / $0.0260 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0148 / $0.0212 | Buy Now |
CAD Models for BZT52B20 by Rectron Semiconductor
Part Data Attributes for BZT52B20 by Rectron Semiconductor
BZT52B20
Rectron Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Rectron
|
Want to compare parts?
-
BZT52B20Rectron SemiconductorVS
-
Related Parts for BZT52B20
-
BZT52B5V1Zener Diodes
-
BR86Rectifier Diodes
-
BZW50-47BTransient Suppressors
-
STD13NM60NDPower Field-Effect Transistors
-
BSX20Small Signal Bipolar Transistors
-
C8051F565-IQMicrocontrollers
-
BSS138LT1GSmall Signal Field-Effect Transistors
-
11826-GCAHeaders and Edge Type Connectors
-
MIC37302WR-TRLinear Regulator ICs