There are no models available for this part yet.
Overview of BZT52B27-E3-08 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZT52B27-E3-08 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZT52B27-E3-08GICT-ND
|
DigiKey | DIODE ZENER 27V 410MW SOD123 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7915 In Stock |
|
$0.0288 / $0.3100 | Buy Now |
CAD Models for BZT52B27-E3-08 by Vishay Semiconductors
Related Parts for BZT52B27-E3-08
-
BZT52B27Zener Diodes
-
BYP60K05Rectifier Diodes
-
FQD16N25CTMPower Field-Effect Transistors
-
TPS63020DSJRSwitching Regulator or Controllers
-
BZ-RW8435149-D6Snap Acting/Limit Switches
-
ADM13307-5ARZRL7Power Management Circuits
-
BUL45D2GPower Bipolar Transistors
-
BU4053BCF-E2Multiplexers or Switches
-
BU7252F-E2Comparators