There are no models available for this part yet.
Overview of BZT52B27-G3-18 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZT52B27-G3-18 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X2546
|
Newark | Zener Diode Sod123 |Vishay BZT52B27-G3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now | |
DISTI #
BZT52B27-G3-18
|
Avnet Americas | ZENER DIODE SOD123 - Tape and Reel (Alt: BZT52B27-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0321 | Buy Now | |
DISTI #
78-BZT52B27-G3-18
|
Mouser Electronics | Zener Diodes 27 Volt 0.5W 2% RoHS: Compliant | 0 |
|
$0.0350 / $0.3500 | Order Now | |
DISTI #
BZT52B27-G3-18
|
TTI | Zener Diodes 27 Volt 0.5W 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0340 / $0.0450 | Buy Now |
CAD Models for BZT52B27-G3-18 by Vishay Intertechnologies
Part Data Attributes for BZT52B27-G3-18 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
11 Weeks
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
27 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
1.85%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZT52B27-G3-18
This table gives cross-reference parts and alternative options found for BZT52B27-G3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B27-G3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B27-HE3-18 | Zener Diode, 27V V(Z), 1.85%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B27-G3-18 vs BZT52B27-HE3-18 |
BZT52B27-TP | Zener Diode, 27V V(Z), 2%, 0.41W, | Micro Commercial Components | BZT52B27-G3-18 vs BZT52B27-TP |
BZT52B27-HE3-08 | Zener Diode, 27V V(Z), 1.85%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B27-G3-18 vs BZT52B27-HE3-08 |
BZT52B27-G3-08 | Zener Diode, 27V V(Z), 1.85%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B27-G3-18 vs BZT52B27-G3-08 |
BZT52B27 | Zener Diode | Daco Semiconductor Co Ltd | BZT52B27-G3-18 vs BZT52B27 |
BZT52B27-TP-HF | Zener Diode, | Micro Commercial Components | BZT52B27-G3-18 vs BZT52B27-TP-HF |
BZT52B27-E3-18 | Zener Diode, 27V V(Z), 1.85%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B27-G3-18 vs BZT52B27-E3-18 |
BZT52B27 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZT52B27-G3-18 vs BZT52B27 |
BZT52B27 | DIODE 27 V, 0.41 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | BZT52B27-G3-18 vs BZT52B27 |
BZT52B27 | Zener Diode, 27V V(Z), 1.85%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B27-G3-18 vs BZT52B27 |
Related Parts for BZT52B27-G3-18
-
BZT52-C33_R1_00001Zener Diodes
-
BYT53B-TRRectifier Diodes
-
BZG04-15TR3Transient Suppressors
-
BSZ018NE2LSIATMA1Power Field-Effect Transistors
-
BSX20Small Signal Bipolar Transistors
-
BSS84-7-FSmall Signal Field-Effect Transistors
-
BZD27C120P-M-18Voltage Regulator Diodes
-
BZE7-2RN2-CSnap Acting/Limit Switches
-
BR246-320B2-28VPower/Signal Relays