There are no models available for this part yet.
Overview of BZT52B27 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZT52B27 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-BZT52B27-ND
|
DigiKey | ZENER SOD-123F 27V 0.5W 2% Min Qty: 12000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0261 | Buy Now | |
DISTI #
637-BZT52B27
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 27V, 0.5W, 2% RoHS: Compliant | 10734 |
|
$0.0260 / $0.1500 | Buy Now | |
Onlinecomponents.com | Zener Diode - SOD-123F - 27V - 0.5W - 2% RoHS: Compliant | 0 |
|
$0.0150 / $0.0186 | Buy Now | ||
DISTI #
BZT52B27-DIO
|
TME | Diode: Zener, 0.5W, 27V, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 3000 |
|
$0.0187 / $0.0356 | Buy Now |
CAD Models for BZT52B27 by Diotec Semiconductor AG
Part Data Attributes for BZT52B27 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
SOD-123F, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
70 Ω
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
27 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Test Voltage
|
21 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Voltage Temp Coeff-Max
|
1.2 mV/°C
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZT52B27
This table gives cross-reference parts and alternative options found for BZT52B27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B27-HE3-18 | Zener Diode, 27V V(Z), 1.85%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B27 vs BZT52B27-HE3-18 |
BZT52B27-TP | Zener Diode, 27V V(Z), 2%, 0.41W, | Micro Commercial Components | BZT52B27 vs BZT52B27-TP |
BZT52B27-HE3-08 | Zener Diode, 27V V(Z), 1.85%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B27 vs BZT52B27-HE3-08 |
BZT52B27-G3-08 | Zener Diode, 27V V(Z), 1.85%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B27 vs BZT52B27-G3-08 |
BZT52B27 | Zener Diode | Daco Semiconductor Co Ltd | BZT52B27 vs BZT52B27 |
BZT52B27-TP-HF | Zener Diode, | Micro Commercial Components | BZT52B27 vs BZT52B27-TP-HF |
BZT52B27-E3-18 | Zener Diode, 27V V(Z), 1.85%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B27 vs BZT52B27-E3-18 |
BZT52B27 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZT52B27 vs BZT52B27 |
BZT52B27-G3-18 | Zener Diode, 27V V(Z), 1.85%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B27 vs BZT52B27-G3-18 |
BZT52B27 | DIODE 27 V, 0.41 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | BZT52B27 vs BZT52B27 |