BZT52B27BS-TP
Micro Commercial Components
Description: Zener Diode,

Overview of BZT52B27BS-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BZT52B27BS-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-BZT52B27BS-TP-ND
DigiKey Interface Min Qty: 3000 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.0370
$0.0370 Buy Now
DISTI # 833-BZT52B27BS-TP
Mouser Electronics Zener Diodes 0.4W ZENER RoHS: Compliant 0
  • 1 $0.2000
  • 10 $0.1370
  • 100 $0.0670
  • 1,000 $0.0390
  • 3,000 $0.0330
  • 9,000 $0.0250
  • 24,000 $0.0240
  • 45,000 $0.0220
  • 99,000 $0.0190
$0.0190 / $0.2000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks 0
  • 3,000 $0.0117
$0.0117 Buy Now

CAD Models for BZT52B27BS-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZT52B27BS-TP by Micro Commercial Components

BZT52B27BS-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-G2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
75 Ω
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Knee Impedance-Max
282 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Reference Voltage-Nom
27 V
Reverse Current-Max
0.00005 µA
Reverse Test Voltage
18.9 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52B27BS-TP
    Micro Commercial Components
    Zener Diode,
    VS

Alternate Parts for BZT52B27BS-TP

This table gives cross-reference parts and alternative options found for BZT52B27BS-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B27BS-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52B27BS-TP-HF Zener Diode, Micro Commercial Components BZT52B27BS-TP vs BZT52B27BS-TP-HF
Part Number Description Manufacturer Compare
PDZ27BZ PDZ-B series - Single Zener diodes@en-us SOD 2-Pin Nexperia BZT52B27BS-TP vs PDZ27BZ
PDZ27B Zener Diode, 27V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia BZT52B27BS-TP vs PDZ27B
PDZ27BGW Zener Diode Nexperia BZT52B27BS-TP vs PDZ27BGW
PDZ27B-T Zener Diode Nexperia BZT52B27BS-TP vs PDZ27B-T
PDZ27BF PDZ-B series - Single Zener diodes@en-us SOD 2-Pin Nexperia BZT52B27BS-TP vs PDZ27BF
PDZ27BT/R Zener Diode Nexperia BZT52B27BS-TP vs PDZ27BT/R
PDZ27B/A2 Zener Diode, 27V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia BZT52B27BS-TP vs PDZ27B/A2
PDZ27BZ,115 Zener Diode, 27V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia BZT52B27BS-TP vs PDZ27BZ,115
PDZ27B,115 PDZ-B series - Single Zener diodes@en-us SOD 2-Pin Nexperia BZT52B27BS-TP vs PDZ27B,115
934054869115 Zener Diode, 27V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia BZT52B27BS-TP vs 934054869115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52B27BS-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52B27BS-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BZT52B27BS-TP would you like to use for your alert(s)?
  • Please alert me when BZT52B27BS-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52B27BS-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52B27BS-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52B27BS-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52B27BS-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52B27BS-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: