There are no models available for this part yet.
Overview of BZT52B36-GRHG by Semiconductor Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZT52B36-GRHG by Semiconductor Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ZENER DIODE, 36V V(Z), 2%, 0.41W, SILICON, UNIDIRECTIONAL | 9000 |
|
$0.0260 / $0.0800 | Buy Now |