Part Details for BZT52B36-HE3-08 by Vishay Semiconductors
Overview of BZT52B36-HE3-08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52B36-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 36V V(Z), 1.94%, 0.5W, SILICON, UNIDIRECTIONAL | 8889 |
|
$0.0361 / $0.1112 | Buy Now |