There are no models available for this part yet.
Overview of BZT52B39-E3-08 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZT52B39-E3-08 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZT52B39-E3-08GICT-ND
|
DigiKey | DIODE ZENER 39V 410MW SOD123 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13245 In Stock |
|
$0.0288 / $0.3100 | Buy Now |
CAD Models for BZT52B39-E3-08 by Vishay Semiconductors
Related Parts for BZT52B39-E3-08
-
BZT52B39-E3-18Zener Diodes
-
BYT53F-TRRectifier Diodes
-
BZG04-51TRTransient Suppressors
-
CRCW08054R70FKEAFixed Resistors
-
LTM8064IYSwitching Regulator or Controllers
-
KPBA-3010ESGC-F01Visible LEDs
-
IHLP4040DZER6R8M01Fixed Inductors
-
BZT52B24-V-GS08Voltage Regulator Diodes
-
BZ-2R296Snap Acting/Limit Switches