There are no models available for this part yet.
Overview of BZT52B39-G3-08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for BZT52B39-G3-08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X2593
|
Newark | Zener Diode Sod123 |Vishay BZT52B39-G3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now | |
DISTI #
BZT52B39-G3-08
|
Avnet Americas | ZENER DIODE SOD123 - Tape and Reel (Alt: BZT52B39-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0321 | Buy Now | |
DISTI #
78-BZT52B39-G3-08
|
Mouser Electronics | Zener Diodes 39 Volt 0.5W 2% RoHS: Compliant | 0 |
|
$0.0350 / $0.3500 | Order Now | |
DISTI #
BZT52B39-G3-08
|
TTI | Zener Diodes 39 Volt 0.5W 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0450 | Buy Now | |
DISTI #
BZT52B39-G3-08
|
TME | Diode: Zener, 0.5W, 39V, SMD, reel,tape, SOD123, single diode, 0.1uA Min Qty: 1 | 0 |
|
$0.0352 / $0.3052 | RFQ | |
DISTI #
BZT52B39-G3-08
|
EBV Elektronik | (Alt: BZT52B39-G3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BZT52B39-G3-08 by Vishay Intertechnologies
Part Data Attributes for BZT52B39-G3-08 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
11 Weeks
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
39 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
2.05%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZT52B39-G3-08
This table gives cross-reference parts and alternative options found for BZT52B39-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B39-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B39-G3-18 | Zener Diode, 39V V(Z), 2.05%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B39-G3-08 vs BZT52B39-G3-18 |
BZT52B39 | Zener Diode | Daco Semiconductor Co Ltd | BZT52B39-G3-08 vs BZT52B39 |
BZT52B39-E3-08 | Zener Diode, 39V V(Z), 2.05%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B39-G3-08 vs BZT52B39-E3-08 |
BZT52B39-HE3-18 | Zener Diode, 39V V(Z), 2.05%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B39-G3-08 vs BZT52B39-HE3-18 |
BZT52B39-TP-HF | Zener Diode, | Micro Commercial Components | BZT52B39-G3-08 vs BZT52B39-TP-HF |
BZT52B39-E3-18 | Zener Diode, 39V V(Z), 2.05%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B39-G3-08 vs BZT52B39-E3-18 |
BZT52B39-TP | Zener Diode, 39V V(Z), 2%, 0.41W, | Micro Commercial Components | BZT52B39-G3-08 vs BZT52B39-TP |
Related Parts for BZT52B39-G3-08
-
BZG03C150Zener Diodes
-
BYG22DRectifier Diodes
-
BZW04-256Transient Suppressors
-
BUK9M14-40EXPower Field-Effect Transistors
-
BSS63Small Signal Bipolar Transistors
-
BZX55C27-TRVoltage Regulator Diodes
-
BXB50-24S3V3FHTOther Analog ICs
-
BZ-2RDSnap Acting/Limit Switches
-
BQ28400PWPower Management Circuits