There are no models available for this part yet.
Overview of BZT52B39 by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZT52B39 by Rectron Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
583-BZT52B39
|
Mouser Electronics | Zener Diodes 39 V 500 mW SOD-123 5% Zener RoHS: Compliant | 35764 |
|
$0.0190 / $0.2000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0148 / $0.0228 | Buy Now |
CAD Models for BZT52B39 by Rectron Semiconductor
Part Data Attributes for BZT52B39 by Rectron Semiconductor
BZT52B39
Rectron Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Rectron
|
Want to compare parts?
-
BZT52B39Rectron SemiconductorVS
-