There are no models available for this part yet.
Overview of BZT52B3V0 RHG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZT52B3V0 RHG by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-BZT52B3V0RHGCT-ND
|
DigiKey | DIODE ZENER 3V 500MW SOD123F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5775 In Stock |
|
$0.0205 / $0.2100 | Buy Now | |
DISTI #
BZT52B3V0 RHG
|
Avnet Americas | Diode Zener Single 3V 2% 0.5W 2-Pin SOD-123F Plastic T/R - Tape and Reel (Alt: BZT52B3V0 RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0187 | Buy Now | |
DISTI #
821-BZT52B3V0RHG
|
Mouser Electronics | Zener Diodes 500mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0200 / $0.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0240 | Buy Now | ||
DISTI #
C1S754701232195
|
Chip1Stop | Unclassified | 3000 |
|
$0.0359 | Buy Now |
CAD Models for BZT52B3V0 RHG by Taiwan Semiconductor
Part Data Attributes for BZT52B3V0 RHG by Taiwan Semiconductor
BZT52B3V0 RHG
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
BZT52B3V0 RHGTaiwan SemiconductorVS
-