Part Details for BZT52B3V0-AQ by Diotec Semiconductor AG
Overview of BZT52B3V0-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52B3V0-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZT52B3V0-AQ-ND
|
DigiKey | ZENER SOD-123F 3V 0.5W 2% Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0376 | Buy Now |
DISTI #
637-BZT52B3V0-AQ
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 3V, 0.5W, 5%, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0270 / $0.1900 | Order Now |
|
Onlinecomponents.com | Zener - SOD-123F - 3V - 5mA - 2% - Automotive RoHS: Compliant | 0 |
|
$0.0197 / $0.0299 | Buy Now |
DISTI #
BZT52B3V0-AQ-DIO
|
TME | Diode: Zener, 0.5W, 3V, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 0 |
|
$0.0248 / $0.0371 | RFQ |