-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BZT52B3V0T-TP-ND
|
DigiKey | Interface Min Qty: 8000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0364 | Buy Now |
DISTI #
833-BZT52B3V0T-TP
|
Mouser Electronics | Zener Diodes 200mW ZENER RoHS: Compliant | 0 |
|
$0.0230 / $0.2400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52B3V0T-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52B3V0T-TP
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-05-18 | |
Samacsys Manufacturer | MCC | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 3 V | |
Reverse Current-Max | 0.01 µA | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 5 mA |