Part Details for BZT52B3V9-AQ by Diotec Semiconductor AG
Overview of BZT52B3V9-AQ by Diotec Semiconductor AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52B3V9-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZT52B3V9-AQ-ND
|
DigiKey | ZENER SOD-123F 3.9V 0.5W 2% Min Qty: 12000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0261 | Buy Now |
DISTI #
637-BZT52B3V9-AQ
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 3.9V, 0.5W, 2%, AEC-Q101 RoHS: Compliant | 11805 |
|
$0.0310 / $0.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0179 / $0.0209 | Buy Now |
Part Details for BZT52B3V9-AQ
BZT52B3V9-AQ CAD Models
BZT52B3V9-AQ Part Data Attributes
|
BZT52B3V9-AQ
Diotec Semiconductor AG
Buy Now
|
Compare Parts:
BZT52B3V9-AQ
Diotec Semiconductor AG
|
Samacsys Manufacturer | Diotec |