There are no models available for this part yet.
Overview of BZT52B47-G RHG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZT52B47-G RHG by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-BZT52B47-GRHGCT-ND
|
DigiKey | SOD-123, 410MW, 2%, SMALL SIGNAL Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0268 / $0.2700 | Buy Now | |
DISTI #
BZT52B47-G RHG
|
Avnet Americas | Diode Zener Single 47V 2% 410mW 2-Pin SOD-123 Surface Mount T/R - Tape and Reel (Alt: BZT52B47-G RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0244 | Buy Now | |
DISTI #
821-BZT52B47-GRHG
|
Mouser Electronics | Zener Diodes 410mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0260 / $0.2600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0314 | Buy Now |