Part Details for BZT52B5V1-E3-18 by Vishay Semiconductors
Overview of BZT52B5V1-E3-18 by Vishay Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52B5V1-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52B5V1-E3-18GICT-ND
|
DigiKey | DIODE ZENER 5.1V 410MW SOD123 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29210 In Stock |
|
$0.0302 / $0.3100 | Buy Now |
|
Quest Components | ZENER DIODE, 5.1V V(Z), 1.96%, 0.5W, SILICON, UNIDIRECTIONAL | 69 |
|
$0.0620 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0292 / $0.0313 | Buy Now |