Part Details for BZT52B5V1 by Diotec Semiconductor AG
Overview of BZT52B5V1 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZT52B5V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZT52B5V1CT-ND
|
DigiKey | ZENER SOD-123F 5.1V 0.5W 2% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
11967 In Stock |
|
$0.0173 / $0.1900 | Buy Now |
DISTI #
637-BZT52B5V1
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 5.1V, 0.5W, 2% RoHS: Compliant | 7244 |
|
$0.0260 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 5.1V - 0.5W - 2% RoHS: Compliant | 0 |
|
$0.0150 / $0.0186 | Buy Now |
DISTI #
78456341
|
Verical | Diode Zener Single 5.1V 2% 500mW 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 2275 Package Multiple: 25 | Americas - 7925 |
|
$0.0239 / $0.0308 | Buy Now |
DISTI #
BZT52B5V1-DIO
|
TME | Diode: Zener, 0.5W, 5.1V, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 7925 |
|
$0.0185 / $0.0357 | Buy Now |
Part Details for BZT52B5V1
BZT52B5V1 CAD Models
BZT52B5V1 Part Data Attributes
|
BZT52B5V1
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZT52B5V1
Diotec Semiconductor AG
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-123F, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 1.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 0.2 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52B5V1
This table gives cross-reference parts and alternative options found for BZT52B5V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B5V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B5V1-TP-HF | Zener Diode, | Micro Commercial Components | BZT52B5V1 vs BZT52B5V1-TP-HF |
BZT52B5V1-G3-08 | Zener Diode, 5.1V V(Z), 1.96%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B5V1 vs BZT52B5V1-G3-08 |
BZT52B5V1 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZT52B5V1 vs BZT52B5V1 |
BZT52B5V1-G3-18 | Zener Diode, 5.1V V(Z), 1.96%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B5V1 vs BZT52B5V1-G3-18 |
BZT52B5V1-V-GS08 | BZT52-V-G-Series - Small Signal Zener Diodes | Vishay Semiconductors | BZT52B5V1 vs BZT52B5V1-V-GS08 |
BZT52B5V1-E3-18 | Zener Diode, 5.1V V(Z), 1.96%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B5V1 vs BZT52B5V1-E3-18 |
BZT52B5V1-E3-08 | Zener Diode, 5.1V V(Z), 1.96%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B5V1 vs BZT52B5V1-E3-08 |
BZT52B5V1-TP | Zener Diode, 5.1V V(Z), 2%, 0.41W, | Micro Commercial Components | BZT52B5V1 vs BZT52B5V1-TP |