There are no models available for this part yet.
Overview of BZT52B5V1 by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZT52B5V1 by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-BZT52B5V1TR-ND
|
DigiKey | SOD-123F, 500MW, 2%, SMALL SIGNA Min Qty: 6000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 / $0.0414 | Buy Now | |
DISTI #
821-BZT52B5V1
|
Mouser Electronics | Zener Diodes 5.1 Volt 410mW 2% RoHS: Compliant | 0 |
|
Order Now |
CAD Models for BZT52B5V1 by Taiwan Semiconductor
Part Data Attributes for BZT52B5V1 by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
5.1 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZT52B5V1
This table gives cross-reference parts and alternative options found for BZT52B5V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B5V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDZ5V1J,135 | Zener Diode, 5.1V V(Z), 1.96%, 0.5W, Silicon, Unidirectional | Nexperia | BZT52B5V1 vs TDZ5V1J,135 |
BZT52B5V6 | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, | Taiwan Semiconductor | BZT52B5V1 vs BZT52B5V6 |
TDZ5V6JF | TDZXJ_SER - Single Zener diodes@en-us SOD 2-Pin | Nexperia | BZT52B5V1 vs TDZ5V6JF |
Related Parts for BZT52B5V1
-
BZT52B20Zener Diodes
-
MMBD1203Rectifier Diodes
-
BZW06-37Transient Suppressors
-
B41252B4109M000Fixed Capacitors
-
BUZ906Power Field-Effect Transistors
-
MMBT3906Small Signal Bipolar Transistors
-
C8051F301Microcontrollers
-
BSS138Small Signal Field-Effect Transistors
-
TSM-105-04-T-SVHeaders and Edge Type Connectors