Part Details for BZT52B5V1S by Rectron Semiconductor
Overview of BZT52B5V1S by Rectron Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZT52B5V1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2516-BZT52B5V1STR-ND
|
DigiKey | DIODE ZENER 5.1V 500MW SOD-323 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.0700 | Buy Now |
DISTI #
583-BZT52B5V1S
|
Mouser Electronics | Zener Diodes 5.1 V 200 mW SOD-323 2% Zener RoHS: Compliant | 0 |
|
$0.0430 / $0.0440 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0162 / $0.0228 | Buy Now |
Part Details for BZT52B5V1S
BZT52B5V1S CAD Models
BZT52B5V1S Part Data Attributes
|
BZT52B5V1S
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZT52B5V1S
Rectron Semiconductor
Zener Diode, 5.1V V(Z), 2%, 0.41W, Silicon, Unidirectional, PLASTIC, SOD-323F, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |