There are no models available for this part yet.
Overview of BZT52B5V1S by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZT52B5V1S by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-BZT52B5V1STR-ND
|
DigiKey | SOD-323F, 200MW, 2%, SMALL SIGNA Min Qty: 12000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0382 / $0.0500 | Buy Now | |
DISTI #
821-BZT52B5V1S
|
Mouser Electronics | Zener Diodes Zener 410mW 2% 5V1 RoHS: Compliant | 0 |
|
Order Now |
CAD Models for BZT52B5V1S by Taiwan Semiconductor
Part Data Attributes for BZT52B5V1S by Taiwan Semiconductor
BZT52B5V1S
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
BZT52B5V1STaiwan SemiconductorVS
-