Part Details for BZT52B6V2-HE3-08 by Vishay Intertechnologies
Overview of BZT52B6V2-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52B6V2-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2649
|
Newark | Zener Diode Sod1232%, 6.2V, 0.5W |Vishay BZT52B6V2-HE3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0530 | Buy Now |
DISTI #
78-BZT52B6V2-HE3-08
|
Mouser Electronics | Zener Diodes 6.2 Volt 0.5W 2% AUTO RoHS: Compliant | 13145 |
|
$0.0350 / $0.3100 | Buy Now |
Part Details for BZT52B6V2-HE3-08
BZT52B6V2-HE3-08 CAD Models
BZT52B6V2-HE3-08 Part Data Attributes
|
BZT52B6V2-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZT52B6V2-HE3-08
Vishay Intertechnologies
Zener Diode, 6.2V V(Z), 1.94%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 1.94% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52B6V2-HE3-08
This table gives cross-reference parts and alternative options found for BZT52B6V2-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B6V2-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B6V2-TP | Zener Diode, 6.2V V(Z), 2%, 0.41W, | Micro Commercial Components | BZT52B6V2-HE3-08 vs BZT52B6V2-TP |
BZT52B6V2-HE3-18 | Zener Diode, 6.2V V(Z), 1.94%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B6V2-HE3-08 vs BZT52B6V2-HE3-18 |
BZT52B6V2 | Zener Diode | Diotec Semiconductor AG | BZT52B6V2-HE3-08 vs BZT52B6V2 |
BZT52B6V2 | Zener Diode | Daco Semiconductor Co Ltd | BZT52B6V2-HE3-08 vs BZT52B6V2 |
BZT52B6V2-G3-18 | Zener Diode, 6.2V V(Z), 1.94%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B6V2-HE3-08 vs BZT52B6V2-G3-18 |
BZT52B6V2-E3-08 | Zener Diode, 6.2V V(Z), 1.94%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B6V2-HE3-08 vs BZT52B6V2-E3-08 |
BZT52B6V2-TP-HF | Zener Diode, | Micro Commercial Components | BZT52B6V2-HE3-08 vs BZT52B6V2-TP-HF |